- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-6208
31-6208
Amphenol RF
Conn AMC-TNC Adapter 0Hz to 3GHz 50Ohm ST Panel Mount PL/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn AMC-TNC Adapter 0Hz to 3GHz 50Ohm ST Panel Mount PL/F Gold
Search Keywords: 316208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-6208
-
Alias/AKA:031-6208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Manufacturer Stock:
197
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$31.25
10
$31.17
25
$31.10
50
$19.14
75
$15.15
100 +
$14.85
Click for Quote
Log in
to unlock special pricing