- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-6112
31-6112
Amphenol RF
Conn AMC-TNC Adapter PL/F 0Hz to 3GHz 50Ohm ST Panel Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn AMC-TNC Adapter PL/F 0Hz to 3GHz 50Ohm ST Panel Mount Gold Bag
Search Keywords: 316112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-6112
-
Alias/AKA:031-6112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:AMC-TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-40 to 90 °C
-
Dimension:22.35 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Manufacturer Stock:
300
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$28.77
10
$28.70
25
$28.63
50
$17.62
75
$13.95
100 +
$13.67
Click for Quote
Log in
to unlock special pricing