- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-6055
31-6055
Amphenol RF
Conn Mini-BNC F 75Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-BNC F 75Ohm Solder RA Thru-Hole Gold
Search Keywords: 316055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-6055
-
Alias/AKA:031-6055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:21.59 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$16.126
25
$14.660
50
$10.990
75
$10.260
100 +
$10.060
Click for Quote
Log in
to unlock special pricing