Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-6002-RFX

Conn TNC PL 0Hz to 11GHz 50Ohm Solder RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn TNC PL 0Hz to 11GHz 50Ohm Solder RA Cable Mount
Search Keywords: 316002RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-6002-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 27.94 x 21.84 x 14.47 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 31-6002-RFX?
The recommended replacement for 31-6002-RFX is 122416 from Amphenol RF, available from OnlineComponents.com.
Is 31-6002-RFX RoHS compliant?
Yes, 31-6002-RFX is RoHS compliant.
What is the lead time for 31-6002-RFX?
The standard lead time for 31-6002-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.65
25
$7.40
50
$7.29
100
$7.19
250
$6.95
500
$6.85
1,000 +
$6.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!