- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-6001-RFX
31-6001-RFX
Amphenol RF
Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold
Search Keywords: 316001RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-6001-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:42.4 x 14.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$8.76
25
$8.32
50
$8.13
100
$8.01
250
$7.66
500
$7.11
1,000 +
$7.06
Click for Quote
Log in
to unlock special pricing