Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-6

The 31-6 is a BNC male cap with an attached chain designed to protect and cover unused BNC female connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 31-6 is a BNC male cap with an attached chain designed to protect and cover unused BNC female connectors.
Search Keywords: 316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-6
Alias/AKA: 031-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Male Cap with Chain
Gender: Plug
Dimension: 17.5 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-6 RoHS compliant?
Yes, 31-6 is RoHS compliant.
What is the lead time for 31-6?
The standard lead time for 31-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,691
Can Ship immediately
On Order:
671   can ship 12/18/26
Manufacturer Stock:
1,829 can ship
Minimum Order Quantity:
5
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.53
25
$7.58
50
$7.51
100
$6.34
250
$6.31
500
$6.29
1,000
$5.36
2,500 +
$5.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!