Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-5800

Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold
Search Keywords: 315800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-5800
  • Alias/AKA:
    031-5800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    28.2 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-5800 RoHS compliant?
Yes, 31-5800 is RoHS compliant.
What is the lead time for 31-5800?
The standard lead time for 31-5800 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 592
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
10
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.57
100
$3.37
250
$3.13
500
$2.98
1,000
$2.78
2,500
$2.66
5,000 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!