Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-5678

Conn TNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn TNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 315678
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-5678
Alias/AKA: 031-5678
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: F
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG58/U Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-5678 RoHS compliant?
Yes, 31-5678 is RoHS compliant.
What is the lead time for 31-5678?
The standard lead time for 31-5678 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.53
5
$45.42
10
$45.31
25
$45.19
50
$27.81
75
$22.01
100 +
$21.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!