Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-5640-1010

Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold
Search Keywords: 3156401010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-5640-1010
  • Alias/AKA:
    031-5640-1010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    14.73 x 35.05 x 15.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-5640-1010 RoHS compliant?
Yes, 31-5640-1010 is RoHS compliant.
What is the lead time for 31-5640-1010?
The standard lead time for 31-5640-1010 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
55   can ship 1/29/27
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.14
50
$5.08
100
$4.32
250
$4.28
500
$4.27
1,000
$3.63
2,500
$3.40
5,000 +
$3.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!