- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-5637
31-5637
Amphenol RF
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold
Search Keywords: 315637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-5637
-
Alias/AKA:031-5637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:35.2 x 13.97 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$8.16
50
$5.70
100
$5.33
250
$5.05
500
$4.65
1,000
$4.04
2,500
$4.03
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing