- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-5633-1010
Amphenol RF
31-5633-1010
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Search Keywords: 3156331010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-5633-1010
-
Alias/AKA:031-5633-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.9 x 35.6 mm
Tools/3D Models
+
Frequently Asked Questions
Is 31-5633-1010 RoHS compliant?
Yes, 31-5633-1010 is RoHS compliant.
What is the lead time for 31-5633-1010?
The standard lead time for 31-5633-1010 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
Manufacturer Stock:
130
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$6.93
25
$6.39
50
$6.15
100
$5.92
250
$5.42
500
$4.86
1,000
$4.65
2,500 +
$4.38
Click for Quote
Log in
to unlock special pricing