Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-5607

The 31-5607 is a 50 Ohm TNC right-angle PCB receptacle designed for RF applications operating from DC to 11 GHz.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 31-5607 is a 50 Ohm TNC right-angle PCB receptacle designed for RF applications operating from DC to 11 GHz.
Search Keywords: 315607
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-5607
Alias/AKA: 031-5607
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-5607 RoHS compliant?
Yes, 31-5607 is RoHS compliant.
What is the lead time for 31-5607?
The standard lead time for 31-5607 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.68
10
$16.57
25
$15.64
50
$14.73
75
$14.69
100 +
$13.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!