Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-5558-RFX

Conn BNC M 50Ohm Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: 315558RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-5558-RFX
Alias/AKA: 031-5558-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: PRESS FIT
Operating Temperature: -65 to 165 °C
Dimension: 29.7 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-5558-RFX RoHS compliant?
Yes, 31-5558-RFX is RoHS compliant.
What is the lead time for 31-5558-RFX?
The standard lead time for 31-5558-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
342 can ship
Stock lot only:
1
Minimum Order Quantity:
5
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.586
5
$3.260
50
$3.060
100
$3.000
250
$2.880
500
$2.620
1,000
$2.560
2,500 +
$2.490
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!