Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-5540

BNC RF Connectors

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
BNC RF Connectors
Search Keywords: 315540
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-5540
  • Alias/AKA:
    031-5540
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    35.56 x 14.73 x 13.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-5540 RoHS compliant?
Yes, 31-5540 is RoHS compliant.
What is the lead time for 31-5540?
The standard lead time for 31-5540 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
Manufacturer Stock:
7 can ship
Minimum Order Quantity:
5
13 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.88
50
$4.88
100
$4.60
250
$4.21
500
$4.07
1,000
$3.87
2,500
$3.62
5,000 +
$3.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!