- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-5538-10RFX
Amphenol RF
31-5538-10RFX
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-5538-10RFX
-
Alias/AKA:031-5538-10RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:34.8 x 14.4 x 15.6 mm