Image is representational - see mfr. specs

31-5493-1010

Amphenol RF

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Search Keywords: 3154931010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-5493-1010
  • Alias/AKA:
    031-5493-1010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    15.87 x 14.73 x 35.56 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
Manufacturer Stock:
900 can ship
Minimum Order Quantity:
5
13 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.32
25
$5.08
50
$4.98
100
$4.88
250
$4.57
500
$4.47
1,000 +
$4.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!