Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-5431-2010

Conn BNC RCP Solder RA Thru-Hole Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC RCP Solder RA Thru-Hole Gold
Search Keywords: 3154312010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-5431-2010
Alias/AKA: 031-5431-2010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Dimension: 35.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-5431-2010 RoHS compliant?
Yes, 31-5431-2010 is RoHS compliant.
What is the lead time for 31-5431-2010?
The standard lead time for 31-5431-2010 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
Manufacturer Stock:
86 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.04
25
$9.40
50
$9.13
100
$8.86
250
$8.31
500
$7.20
1,000 +
$6.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!