- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-5431
Amphenol RF
31-5431
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold
Search Keywords: 315431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-5431
-
Alias/AKA:031-5431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:14.5 x 35.35 x 15.6 mm
Tools/3D Models
+
Frequently Asked Questions
Is 31-5431 RoHS compliant?
Yes, 31-5431 is RoHS compliant.
What is the lead time for 31-5431?
The standard lead time for 31-5431 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,096
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$5.32
50
$4.04
100
$3.34
250
$3.14
500
$2.92
1,000
$2.78
2,500 +
$2.76
Click for Quote
Log in
to unlock special pricing