- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-5329
Amphenol RF
31-5329
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 31-5329 |
| Alias/AKA: | 031-5329 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
160 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | RCP |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 20.2 x 11 mm |