- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-5137-RFX
Amphenol RF
31-5137-RFX
Conn, Rf/coaxial Bnc Plug, Str, 50 Ohm, Suretwist on, RG58B Cabl
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-5137-RFX
-
Alias/AKA:031-5137-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:37.6 x 14.5 mm