- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-5137
31-5137
Amphenol RF
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Tin Bag
Search Keywords: 315137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-5137
-
Alias/AKA:031-5137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:37.6 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$14.41
25
$13.10
50
$9.82
75
$9.17
100 +
$8.99
Click for Quote
Log in
to unlock special pricing