- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-5136
31-5136
Amphenol RF
Conn BNC 0Hz to 4GHz 50Ohm Twist-On ST Cable Mount PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC 0Hz to 4GHz 50Ohm Twist-On ST Cable Mount PL Gold Bag
Search Keywords: 315136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-5136
-
Alias/AKA:031-5136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:37.3 x 14.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Manufacturer Stock:
434
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$6.32
25
$6.11
50
$6.02
100
$5.93
250
$5.74
500
$4.97
1,000 +
$4.89
Click for Quote
Log in
to unlock special pricing