- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-4890-9
Amphenol RF
31-4890-9
BNC Connector - Jack - Female Socket - 1 Port - 50 Ohms - 1 GHz - Bayonet Lock - 500 V - Solder Cup Contact Termination - Sold ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-4890-9
-
Alias/AKA:031-4890-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Jack