Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-4805-RFXG

RF Connector - TNC Straight Jack Solder Cup Isolated Bulkhead 50 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - TNC Straight Jack Solder Cup Isolated Bulkhead 50 Ohms
Search Keywords: 314805RFXG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-4805-RFXG
Alias/AKA: 031-4805-RFXG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Termination Method: Solder Cup
Dimension: 30 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31-4805-RFXG RoHS compliant?
Yes, 31-4805-RFXG is RoHS compliant.
What is the lead time for 31-4805-RFXG?
The standard lead time for 31-4805-RFXG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
202 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.70
50
$3.47
100
$3.40
250
$3.24
500
$2.75
1,000
$2.69
2,500 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!