- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-4803-75
31-4803-75
Amphenol RF
Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount RCP/RCP Gold
Search Keywords: 31480375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-4803-75
-
Alias/AKA:031-4803-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Ships today, if you order in
Manufacturer Stock:
203
can ship
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$16.70
5
$16.12
10
$15.74
25
$15.50
50
$15.28
100
$13.36
250 +
$12.95
Click for Quote
Log in
to unlock special pricing