- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-4791
Amphenol RF
31-4791
The 31-4791 is a 50 ohm in-series adapter with TNC jack to TNC jack connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 31-4791 |
| Alias/AKA: | 031-4791 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | TNC Adapter |
| Impedance: | 50 Ohm |
| Gender: | RCP/RCP |
| Body Orientation: | Straight |
| Dimension: | 32.5 mm |