- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-4238
31-4238
Amphenol RF
Conn BNC RCP 0Hz to 4GHz 50Ohm Eyelet ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Eyelet ST Panel Mount Gold
Search Keywords: 314238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-4238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Eyelet
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.6 x 12.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26