- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-4237-1000
31-4237-1000
Amphenol RF
Conn BNC F 50Ohm Solder ST Panel Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC F 50Ohm Solder ST Panel Mount Gold Bag
Search Keywords: 3142371000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-4237-1000
-
Alias/AKA:031-4237-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:32.33 x 15.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$113.02
50
$59.83
75
$42.10
100 +
$41.26
Click for Quote
Log in
to unlock special pricing