Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-335-RFX

Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold
Search Keywords: 31335RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-335-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 21.3 x 40.7 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 31-335-RFX?
The recommended replacement for 31-335-RFX is 031-335-RFX from Amphenol RF, available from OnlineComponents.com.
Is 31-335-RFX RoHS compliant?
Yes, 31-335-RFX is RoHS compliant.
What is the lead time for 31-335-RFX?
The standard lead time for 31-335-RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.72
25
$7.26
50
$6.85
100
$6.27
300
$6.04
500
$5.75
1,000
$5.48
2,500 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!