- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-334
Amphenol RF
31-334
Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-334
-
Alias/AKA:031-334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:40.5 x 30.2 x 14.3 mm