Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-316-RFX

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
Search Keywords: 31316RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-316-RFX
Alias/AKA: 031-316-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RG316/U Cable,RG174/U Cable,RG188/U Cable
Termination Method: Crimp
Operating Temperature: -40 to 85 °C
Dimension: 27.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-316-RFX RoHS compliant?
Yes, 31-316-RFX is RoHS compliant.
What is the lead time for 31-316-RFX?
The standard lead time for 31-316-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 353
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.71
25
$8.20
50
$8.12
100
$8.04
250
$8.02
500
$8.00
1,000 +
$7.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!