- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-315
Amphenol RF
31-315
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold
Search Keywords: 31315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-315
-
Alias/AKA:031-315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.2 x 14.3 mm
Tools/3D Models
+
Frequently Asked Questions
Is 31-315 RoHS compliant?
Yes, 31-315 is RoHS compliant.
What is the lead time for 31-315?
The standard lead time for 31-315 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,247
Ships today, if you order in
On Order:
2,500
can ship 10/30/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$8.35
25
$6.77
50
$6.53
100
$6.14
250
$5.79
500
$5.51
1,000 +
$5.25
Click for Quote
Log in
to unlock special pricing