- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-2743-11
Amphenol RF
31-2743-11
Conn BNC PL 0Hz to 500MHz ST Cable Mount Silver
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-2743-11
-
Alias/AKA:031-2743-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:XI(C)
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Triaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.9 x 14.3 mm