Image is representational - see mfr. specs

31-245-RFX

Amphenol RF

The 31-245-RFX is a commercial-grade BNC RF connector featuring a bayonet coupling mechanism for quick connect and disconnect ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
The 31-245-RFX is a commercial-grade BNC RF connector featuring a bayonet coupling mechanism for quick connect and disconnect functionality.
Search Keywords: 31245RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-245-RFX
  • Alias/AKA:
    031-245-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG179 Cable,RG187 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    36.4 x 14.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Manufacturer Stock:
110 can ship
Minimum Order Quantity:
5
13 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.49
25
$6.08
100
$5.54
250
$5.12
500
$4.94
1,000
$4.70
2,500
$4.69
5,000 +
$4.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!