- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-242-RFX
Amphenol RF
31-242-RFX
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 31242RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-242-RFX
-
Alias/AKA:031-242-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.2 x 14.5 mm
Tools/3D Models
+
Frequently Asked Questions
Is 31-242-RFX RoHS compliant?
Yes, 31-242-RFX is RoHS compliant.
What is the lead time for 31-242-RFX?
The standard lead time for 31-242-RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,144
Can Ship immediately
Manufacturer Stock:
1,908
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.37
100
$3.06
250
$2.80
500
$2.68
1,000
$2.28
2,500
$2.21
5,000 +
$2.20
Click for Quote
Log in
to unlock special pricing