Available Replacements
Possible Replacement
031-203-RFX
031-203-RFX

Amphenol RF

In Stock: 155

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

31-23-RFX

Amphenol RF

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold
Search Keywords: 3123RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-23-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27 x 17.5 x 17.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 6/8/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!