- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-2389-RFX
Amphenol RF
31-2389-RFX
Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Silver/Gold Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 31-2389-RFX |
| Alias/AKA: | 031-2389-RFX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | TNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Wire |
| Termination Method: | Crimp |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 30.22 x 11.93 mm |