- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-236-RFX
31-236-RFX
Amphenol RF
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
Search Keywords: 31236RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-236-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:27 x 12.7 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.