Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-2368-RFX

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Automotive
Search Keywords: 312368RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-2368-RFX
  • Alias/AKA:
    031-2368-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    TNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    29.7 x 13.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-2368-RFX RoHS compliant?
Yes, 31-2368-RFX is RoHS compliant.
What is the lead time for 31-2368-RFX?
The standard lead time for 31-2368-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Can Ship immediately
Manufacturer Stock:
128 can ship
Minimum Order Quantity:
5
14 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.05
25
$8.75
50
$8.62
100
$8.50
250
$8.12
500
$7.45
1,000 +
$7.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!