- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-2318
31-2318
Amphenol RF
Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Panel Mount F Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Panel Mount F Automotive
Search Keywords: 312318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-2318
-
Alias/AKA:031-2318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$16.28
10
$8.22
25
$8.20
50
$8.13
75
$8.05
100 +
$8.03
Click for Quote
Log in
to unlock special pricing