Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-2301-RFX

Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Silver/Gold Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Silver/Gold Automotive
Search Keywords: 312301RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-2301-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    TNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    21.84 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 31-2301-RFX?
The recommended replacement for 31-2301-RFX is 122332 from Amphenol RF, available from OnlineComponents.com.
Is 31-2301-RFX RoHS compliant?
Yes, 31-2301-RFX is RoHS compliant.
What is the lead time for 31-2301-RFX?
The standard lead time for 31-2301-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Manufacturer Stock:
972 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.33
50
$5.06
100
$4.66
250
$4.26
500
$3.84
1,000
$3.66
2,500
$3.50
5,000 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!