- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-2300
Amphenol RF
31-2300
Conn TNC RCP 50Ohm ST Flange Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn TNC RCP 50Ohm ST Flange Mount Gold
Search Keywords: 312300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-2300
-
Alias/AKA:031-2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:17.5 x 17.5 x 26.92 mm
Frequently Asked Questions
Is 31-2300 RoHS compliant?
Yes, 31-2300 is RoHS compliant.
What is the lead time for 31-2300?
The standard lead time for 31-2300 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$13.10
25
$11.29
50
$11.18
100
$9.82
250
$9.64
500
$8.56
1,000 +
$8.45
Click for Quote
Log in
to unlock special pricing