- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-224
Amphenol RF
31-224
Conn Twin-BNC 0Hz to 0.5GHz 50Ohm Solder ST Cable Mount PL Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Twin-BNC 0Hz to 0.5GHz 50Ohm Solder ST Cable Mount PL Silver
Search Keywords: 31224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-224
-
Alias/AKA:031-224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twin-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 100 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-45 to 121 °C
-
Dimension:29.4 x 14.3 mm
Frequently Asked Questions
Is 31-224 RoHS compliant?
Yes, 31-224 is RoHS compliant.
What is the lead time for 31-224?
The standard lead time for 31-224 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383
Can Ship immediately
On Order:
444
can ship 10/26/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$14.94
10
$13.32
25
$12.36
50
$11.66
100
$11.10
250
$10.41
500 +
$9.56
Click for Quote
Log in
to unlock special pricing