- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-223
Amphenol RF
31-223
Conn Twin-BNC 0Hz to 2GHz 50Ohm Solder ST Cable Mount F Silver
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-223
-
Alias/AKA:031-223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Twin-BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 100 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-45 to 121 °C
-
Dimension:26.2 x 12.7 mm