- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-2226
Amphenol RF
31-2226
Conn Twin-BNC Adapter 0Hz to 4GHz 50Ohm Solder ST Thru-Hole PL Silver
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-2226
-
Alias/AKA:031-2226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Twin-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 100 Hz to MHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:29.4 x 14.3 mm