Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-2225

Conn Twin-BNC RCP 0Hz to 100MHz 50Ohm Solder Cup ST Cable Mount Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Twin-BNC RCP 0Hz to 100MHz 50Ohm Solder Cup ST Cable Mount Silver
Search Keywords: 312225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-2225
Alias/AKA: 031-2225
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Twin-BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 100 Hz to MHz
Gender: RCP
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 26.2 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-2225 RoHS compliant?
Yes, 31-2225 is RoHS compliant.
What is the lead time for 31-2225?
The standard lead time for 31-2225 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Manufacturer Stock:
474 can ship
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.92
5
$12.53
10
$12.50
25
$12.38
50
$12.26
100
$12.23
250 +
$12.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!