Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-221-75RFX

Conn BNC 0Hz to 4GHz 75Ohm Solder ST Panel Mount RCP Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC 0Hz to 4GHz 75Ohm Solder ST Panel Mount RCP Gold
Search Keywords: 3122175RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-221-75RFX
Alias/AKA: 031-221-75RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 26.7 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-221-75RFX RoHS compliant?
Yes, 31-221-75RFX is RoHS compliant.
What is the lead time for 31-221-75RFX?
The standard lead time for 31-221-75RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 983
Can Ship immediately
Manufacturer Stock:
2,358 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.27
100
$3.09
250
$2.98
500
$2.87
1,000
$2.55
2,500
$2.31
5,000 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!