Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-220N-RFX

RF Adapter - BNC Jack to BNC Jack - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Adapter - BNC Jack to BNC Jack - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: 31220NRFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-220N-RFX
Alias/AKA: 031-220N-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP/RCP
Mounting: Panel Mount
Body Orientation: Straight
Dimension: 32.5 x 15.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-220N-RFX RoHS compliant?
Yes, 31-220N-RFX is RoHS compliant.
What is the lead time for 31-220N-RFX?
The standard lead time for 31-220N-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 882
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.64
25
$4.18
50
$3.78
100
$3.69
250
$3.66
500
$3.50
1,000
$3.44
2,500 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!