- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-220G-RFX
Amphenol RF
31-220G-RFX
Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Gold
Search Keywords: 31220GRFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-220G-RFX
-
Alias/AKA:031-220G-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:39.6 x 17.5 mm
Tools/3D Models
+
Frequently Asked Questions
Is 31-220G-RFX RoHS compliant?
Yes, 31-220G-RFX is RoHS compliant.
What is the lead time for 31-220G-RFX?
The standard lead time for 31-220G-RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
861
Can Ship immediately
Manufacturer Stock:
770
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$5.93
25
$4.89
50
$4.66
100
$4.39
250
$4.08
500
$3.88
1,000 +
$3.58
Click for Quote
Log in
to unlock special pricing