- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-219
31-219
Amphenol RF
Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Silver
Search Keywords: 31219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.5 x 11.13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Ships today, if you order in
Minimum Order Quantity:
15
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$9.18
25
$7.80
100
$7.40
250
$6.56
500
$6.16
1,000
$5.45
2,500
$5.37
5,000 +
$5.28
Click for Quote
Log in
to unlock special pricing